
CF9-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF9-05-07-ND 4903-CF9-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-05-07 |
Description | TPE 7C/20AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Blue 20 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,64346 € | 3.643,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69808 € | 2.698,08 € |
| Unit Price without VAT: | 2,69808 € |
|---|---|
| Unit Price with VAT: | 3,21072 € |

