
CF9-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF9-05-05-ND 4903-CF9-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-05-05 |
Description | TPE 5C/20AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Blue 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 5 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 5 | 4,32400 € | 21,62 € |
| 10 | 4,11800 € | 41,18 € |
| 25 | 3,85760 € | 96,44 € |
| 50 | 3,67020 € | 183,51 € |
| 100 | 3,49060 € | 349,06 € |
| 250 | 3,26456 € | 816,14 € |
| 500 | 3,10158 € | 1.550,79 € |
| 1.000 | 2,94512 € | 2.945,12 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,15017 € | 2.150,17 € |
| 2.000 | 2,04109 € | 4.082,18 € |
| 3.000 | 1,97929 € | 5.937,87 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

