
CF9-05-04 | |
|---|---|
DigiKey Part Number | 4903-CF9-05-04-ND 4903-CF9-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-05-04 |
Description | TPE 300V 4C/20AWG 300V CTRL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Blue 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 5 | 3,48000 € | 17,40 € |
| 10 | 3,31400 € | 33,14 € |
| 25 | 3,10480 € | 77,62 € |
| 50 | 2,95440 € | 147,72 € |
| 100 | 2,81040 € | 281,04 € |
| 250 | 2,62880 € | 657,20 € |
| 500 | 2,49798 € | 1.248,99 € |
| 1.000 | 2,37239 € | 2.372,39 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,72525 € | 1.725,25 € |
| 2.000 | 1,63803 € | 3.276,06 € |
| 3.000 | 1,58863 € | 4.765,89 € |
| 5.000 | 1,55107 € | 7.755,35 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

