
CF9-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF9-05-03-ND 4903-CF9-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-05-03 |
Description | TPE 3C/20AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Blue 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 3 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 5 | 3,27400 € | 16,37 € |
| 10 | 3,11700 € | 31,17 € |
| 25 | 2,92120 € | 73,03 € |
| 50 | 2,77980 € | 138,99 € |
| 100 | 2,64440 € | 264,44 € |
| 250 | 2,47372 € | 618,43 € |
| 500 | 2,35068 € | 1.175,34 € |
| 1.000 | 2,23262 € | 2.232,62 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,61507 € | 1.615,07 € |
| 2.000 | 1,53351 € | 3.067,02 € |
| 3.000 | 1,48731 € | 4.461,93 € |
| 5.000 | 1,44483 € | 7.224,15 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

