
CF9-03-08 | |
|---|---|
DigiKey Part Number | 4903-CF9-03-08-ND 4903-CF9-03-08-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-03-08 |
Description | TPE 8C/22AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Blue 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 6,24000 € | 31,20 € |
| 10 | 5,94000 € | 59,40 € |
| 25 | 5,56360 € | 139,09 € |
| 50 | 5,29240 € | 264,62 € |
| 100 | 5,03240 € | 503,24 € |
| 250 | 4,70496 € | 1.176,24 € |
| 500 | 4,46880 € | 2.234,40 € |
| 1.000 | 4,24210 € | 4.242,10 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,17129 € | 3.171,29 € |
| 2.000 | 3,00935 € | 6.018,70 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

