
CF9-03-08 | |
|---|---|
DigiKey Part Number | 4903-CF9-03-08-ND 4903-CF9-03-08-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-03-08 |
Description | TPE 8C/22AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Blue 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 5 | 6,31800 € | 31,59 € |
| 10 | 6,01500 € | 60,15 € |
| 25 | 5,63360 € | 140,84 € |
| 50 | 5,35920 € | 267,96 € |
| 100 | 5,09580 € | 509,58 € |
| 250 | 4,76416 € | 1.191,04 € |
| 500 | 4,52506 € | 2.262,53 € |
| 1.000 | 4,29550 € | 4.295,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,21122 € | 3.211,22 € |
| 2.000 | 3,04724 € | 6.094,48 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

