
CF9-03-06 | |
|---|---|
DigiKey Part Number | 4903-CF9-03-06-ND 4903-CF9-03-06-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-03-06 |
Description | TPE 6C/22AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Blue 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 5 | 4,53800 € | 22,69 € |
| 10 | 4,32100 € | 43,21 € |
| 25 | 4,04760 € | 101,19 € |
| 50 | 3,85100 € | 192,55 € |
| 100 | 3,66260 € | 366,26 € |
| 250 | 3,42516 € | 856,29 € |
| 500 | 3,25404 € | 1.627,02 € |
| 1.000 | 3,08980 € | 3.089,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29033 € | 2.290,33 € |
| 2.000 | 2,17401 € | 4.348,02 € |
| 3.000 | 2,10811 € | 6.324,33 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

