
CF9-02-12 | |
|---|---|
DigiKey Part Number | 4903-CF9-02-12-ND 4903-CF9-02-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-02-12 |
Description | TPE 12C/24AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 100°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 5 | 6,77600 € | 33,88 € |
| 10 | 6,45000 € | 64,50 € |
| 25 | 6,04160 € | 151,04 € |
| 50 | 5,74660 € | 287,33 € |
| 100 | 5,46410 € | 546,41 € |
| 250 | 5,10820 € | 1.277,05 € |
| 500 | 4,85152 € | 2.425,76 € |
| 1.000 | 4,60515 € | 4.605,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,45480 € | 3.454,80 € |
| 2.000 | 3,27818 € | 6.556,36 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |



