
CF891-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-18-ND 4903-CF891-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-18 |
Description | IGUPUR 18C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20940 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.472" (11.99mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 5 | 8,17000 € | 40,85 € |
| 10 | 7,77700 € | 77,77 € |
| 25 | 7,28320 € | 182,08 € |
| 50 | 6,92720 € | 346,36 € |
| 100 | 6,58590 € | 658,59 € |
| 250 | 6,15568 € | 1.538,92 € |
| 500 | 5,84548 € | 2.922,74 € |
| 1.000 | 5,54760 € | 5.547,60 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,19795 € | 4.197,95 € |
| 2.000 | 4,03703 € | 8.074,06 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

