
CF891-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-18-ND 4903-CF891-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-18 |
Description | IGUPUR 18C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 5 | 8,27400 € | 41,37 € |
| 10 | 7,87500 € | 78,75 € |
| 25 | 7,37480 € | 184,37 € |
| 50 | 7,01440 € | 350,72 € |
| 100 | 6,66880 € | 666,88 € |
| 250 | 6,23320 € | 1.558,30 € |
| 500 | 5,91906 € | 2.959,53 € |
| 1.000 | 5,61745 € | 5.617,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25080 € | 4.250,80 € |
| 2.000 | 4,08785 € | 8.175,70 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

