
CF891-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-07-ND 4903-CF891-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-07 |
Description | IGUPUR 7C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20940 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.354" (8.99mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 5 | 4,04000 € | 20,20 € |
| 10 | 3,84700 € | 38,47 € |
| 25 | 3,60440 € | 90,11 € |
| 50 | 3,42960 € | 171,48 € |
| 100 | 3,26190 € | 326,19 € |
| 250 | 3,05088 € | 762,72 € |
| 500 | 2,89870 € | 1.449,35 € |
| 1.000 | 2,75264 € | 2.752,64 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,99845 € | 1.998,45 € |
| 2.000 | 1,89718 € | 3.794,36 € |
| 3.000 | 1,83981 € | 5.519,43 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

