
CF891-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF891-07-07-ND 4903-CF891-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-07-07 |
Description | IGUPUR 7C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 5 | 4,09200 € | 20,46 € |
| 10 | 3,89600 € | 38,96 € |
| 25 | 3,64960 € | 91,24 € |
| 50 | 3,47260 € | 173,63 € |
| 100 | 3,30300 € | 330,30 € |
| 250 | 3,08928 € | 772,32 € |
| 500 | 2,93520 € | 1.467,60 € |
| 1.000 | 2,78729 € | 2.787,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02361 € | 2.023,61 € |
| 2.000 | 1,92106 € | 3.842,12 € |
| 3.000 | 1,86298 € | 5.588,94 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

