New at DigiKey
Image for CF891-07-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-07-02

DigiKey Part Number
4903-CF891-07-02-ND
4903-CF891-07-02-DS-ND
Manufacturer
Manufacturer Product Number
CF891-07-02
Description
IGUPUR 2C/18AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,41000 €2,41 €
52,15400 €10,77 €
102,05100 €20,51 €
251,92200 €48,05 €
501,82940 €91,47 €
1001,74060 €174,06 €
2501,62880 €407,20 €
5001,54826 €774,13 €
1.0001,47097 €1.470,97 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0000,98577 €985,77 €
2.0000,93635 €1.872,70 €
3.0000,90837 €2.725,11 €
5.0000,87405 €4.370,25 €
7.0000,85200 €5.964,00 €
10.0000,84990 €8.499,00 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €