New at DigiKey
Image for CF891-05-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-05-12

DigiKey Part Number
4903-CF891-05-12-ND
4903-CF891-05-12-DS-ND
Manufacturer
Manufacturer Product Number
CF891-05-12
Description
IGUPUR 12C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.116
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,40000 €5,40 €
54,82800 €24,14 €
104,59600 €45,96 €
254,30600 €107,65 €
504,09680 €204,84 €
1003,89620 €389,62 €
2503,64356 €910,89 €
5003,46140 €1.730,70 €
1.0003,28655 €3.286,55 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0002,41702 €2.417,02 €
2.0002,29418 €4.588,36 €
3.0002,22680 €6.680,40 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €