
CF891-05-03 | |
|---|---|
DigiKey Part Number | 4903-CF891-05-03-ND 4903-CF891-05-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF891-05-03 |
Description | IGUPUR 3C/20AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 5 | 2,02000 € | 10,10 € |
| 10 | 1,92400 € | 19,24 € |
| 25 | 1,80320 € | 45,08 € |
| 50 | 1,71640 € | 85,82 € |
| 100 | 1,63310 € | 163,31 € |
| 250 | 1,52832 € | 382,08 € |
| 500 | 1,45280 € | 726,40 € |
| 1.000 | 1,38035 € | 1.380,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93999 € | 939,99 € |
| 2.000 | 0,89291 € | 1.785,82 € |
| 3.000 | 0,86625 € | 2.598,75 € |
| 5.000 | 0,83355 € | 4.167,75 € |
| 7.000 | 0,81254 € | 5.687,78 € |
| 10.000 | 0,80681 € | 8.068,10 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

