
CF890-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-18-ND 4903-CF890-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-18 |
Description | IGUPUR 18C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 5 | 6,57600 € | 32,88 € |
| 10 | 6,26100 € | 62,61 € |
| 25 | 5,86400 € | 146,60 € |
| 50 | 5,57840 € | 278,92 € |
| 100 | 5,30420 € | 530,42 € |
| 250 | 4,95884 € | 1.239,71 € |
| 500 | 4,70978 € | 2.354,89 € |
| 1.000 | 4,47073 € | 4.470,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,34905 € | 3.349,05 € |
| 2.000 | 3,17794 € | 6.355,88 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |


