
CF890-07-12 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-12-ND 4903-CF890-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-12 |
Description | IGUPUR 12C/18AWGCTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 5 | 4,38600 € | 21,93 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,91160 € | 97,79 € |
| 50 | 3,72160 € | 186,08 € |
| 100 | 3,53950 € | 353,95 € |
| 250 | 3,31020 € | 827,55 € |
| 500 | 3,14490 € | 1.572,45 € |
| 1.000 | 2,98625 € | 2.986,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18258 € | 2.182,58 € |
| 2.000 | 2,07182 € | 4.143,64 € |
| 3.000 | 2,00907 € | 6.027,21 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

