
CF890-07-03 | |
|---|---|
DigiKey Part Number | 4903-CF890-07-03-ND 4903-CF890-07-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-07-03 |
Description | IGUPUR 3C/18AWG CTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,58600 € | 7,93 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,41560 € | 35,39 € |
| 50 | 1,34760 € | 67,38 € |
| 100 | 1,28240 € | 128,24 € |
| 250 | 1,20036 € | 300,09 € |
| 500 | 1,14122 € | 570,61 € |
| 1.000 | 1,08449 € | 1.084,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70727 € | 707,27 € |
| 2.000 | 0,67199 € | 1.343,98 € |
| 3.000 | 0,65201 € | 1.956,03 € |
| 5.000 | 0,62750 € | 3.137,50 € |
| 7.000 | 0,61176 € | 4.282,32 € |
| 10.000 | 0,59541 € | 5.954,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

