
CF886-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF886-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF886-15-04 |
Description | PVC4C/16AWG MOTOR CBL 1KV FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 10107 | |
Features | Flame Retardant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,56800 € | 12,84 € |
| 10 | 2,44600 € | 24,46 € |
| 25 | 2,29240 € | 57,31 € |
| 50 | 2,18140 € | 109,07 € |
| 100 | 2,07540 € | 207,54 € |
| 250 | 1,94184 € | 485,46 € |
| 500 | 1,84562 € | 922,81 € |
| 1.000 | 1,75327 € | 1.753,27 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |



