
CF140-15-04 | |
---|---|
DigiKey Part Number | 4903-CF140-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-15-04 |
Description | PVC4C/16AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,04000 € | 3,04 € |
2 | 2,89500 € | 5,79 € |
3 | 2,81333 € | 8,44 € |
5 | 2,71400 € | 13,57 € |
7 | 2,65000 € | 18,55 € |
10 | 2,58500 € | 25,85 € |
25 | 2,42160 € | 60,54 € |
50 | 2,30460 € | 115,23 € |
100 | 2,19250 € | 219,25 € |
Unit Price without VAT: | 3,04000 € |
---|---|
Unit Price with VAT: | 3,61760 € |