
CF881-07-18 | |
|---|---|
DigiKey Part Number | 4903-CF881-07-18-ND 4903-CF881-07-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-07-18 |
Description | PVC 18C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 18 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.472" (11.99mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 5 | 7,10200 € | 35,51 € |
| 10 | 6,76100 € | 67,61 € |
| 25 | 6,33200 € | 158,30 € |
| 50 | 6,02300 € | 301,15 € |
| 100 | 5,72670 € | 572,67 € |
| 250 | 5,35340 € | 1.338,35 € |
| 500 | 5,08416 € | 2.542,08 € |
| 1.000 | 4,82569 € | 4.825,69 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,63036 € | 3.630,36 € |
| 2.000 | 3,45272 € | 6.905,44 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

