New at DigiKey
Image for CF881-07-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF881-07-05

DigiKey Part Number
4903-CF881-07-05-ND
4903-CF881-07-05-DS-ND
Manufacturer
Manufacturer Product Number
CF881-07-05
Description
PVC 5C/18AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 18 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,32000 €3,32 €
52,97200 €14,86 €
102,83100 €28,31 €
252,65240 €66,31 €
502,52420 €126,21 €
1002,40120 €240,12 €
2502,24644 €561,61 €
5002,13486 €1.067,43 €
1.0002,02778 €2.027,78 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0001,42641 €1.426,41 €
2.0001,35451 €2.709,02 €
3.0001,31380 €3.941,40 €
5.0001,26423 €6.321,15 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €