
CF881-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF881-05-07-ND 4903-CF881-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-05-07 |
Description | PVC 7C/20AWG CONTROL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 80°C |
Number of Conductors 7 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 60% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 3,13800 € | 15,69 € |
| 10 | 2,98800 € | 29,88 € |
| 25 | 2,80040 € | 70,01 € |
| 50 | 2,66480 € | 133,24 € |
| 100 | 2,53500 € | 253,50 € |
| 250 | 2,37144 € | 592,86 € |
| 500 | 2,25356 € | 1.126,78 € |
| 1.000 | 2,14045 € | 2.140,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51541 € | 1.515,41 € |
| 2.000 | 1,43896 € | 2.877,92 € |
| 3.000 | 1,39565 € | 4.186,95 € |
| 5.000 | 1,34922 € | 6.746,10 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

