
CF880-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF880-07-07-ND 4903-CF880-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-07-07 |
Description | PVC 7C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,50000 € | 12,50 € |
| 10 | 2,38200 € | 23,82 € |
| 25 | 2,23280 € | 55,82 € |
| 50 | 2,12500 € | 106,25 € |
| 100 | 2,02170 € | 202,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17129 € | 1.171,29 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

