
CF78-UL-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-07-04-ND 4903-CF78-UL-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-07-04 |
Description | PUR4C/18AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 5 | 5,43600 € | 27,18 € |
| 10 | 5,17500 € | 51,75 € |
| 25 | 4,84720 € | 121,18 € |
| 50 | 4,61160 € | 230,58 € |
| 100 | 4,38540 € | 438,54 € |
| 250 | 4,10064 € | 1.025,16 € |
| 500 | 3,89526 € | 1.947,63 € |
| 1.000 | 3,69813 € | 3.698,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,74109 € | 2.741,09 € |
| 2.000 | 2,60150 € | 5.203,00 € |
| 3.000 | 2,54953 € | 7.648,59 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

