
CF78-UL-07-03 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-07-03-ND 4903-CF78-UL-07-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-07-03 |
Description | PUR3C/18AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -50°C ~ 80°C |
Number of Conductors 3 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,64800 € | 23,24 € |
| 10 | 4,42500 € | 44,25 € |
| 25 | 4,14520 € | 103,63 € |
| 50 | 3,94380 € | 197,19 € |
| 100 | 3,75060 € | 375,06 € |
| 250 | 3,50752 € | 876,88 € |
| 500 | 3,33220 € | 1.666,10 € |
| 1.000 | 3,16394 € | 3.163,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32257 € | 2.322,57 € |
| 2.000 | 2,20460 € | 4.409,20 € |
| 3.000 | 2,13775 € | 6.413,25 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

