
CF77-UL-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-07-07-ND 4903-CF77-UL-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-07 |
Description | PUR 7C/18AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,44000 € | 22,20 € |
| 10 | 4,22800 € | 42,28 € |
| 25 | 3,96080 € | 99,02 € |
| 50 | 3,76840 € | 188,42 € |
| 100 | 3,58410 € | 358,41 € |
| 250 | 3,35188 € | 837,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21006 € | 2.210,06 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

