
CF77-UL-07-05 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-07-05-ND 4903-CF77-UL-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-05 |
Description | PUR 5C/18AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,61600 € | 18,08 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,22600 € | 80,65 € |
| 50 | 3,06980 € | 153,49 € |
| 100 | 2,91990 € | 291,99 € |
| 250 | 2,73128 € | 682,82 € |
| 500 | 2,59528 € | 1.297,64 € |
| 1.000 | 2,46474 € | 2.464,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76923 € | 1.769,23 € |
| 2.000 | 1,67976 € | 3.359,52 € |
| 3.000 | 1,62908 € | 4.887,24 € |
| 5.000 | 1,59211 € | 7.960,55 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

