
CF30-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF30-40-04-ND 4903-CF30-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF30-40-04 |
Description | PVC 4C/12AWG, MTR CBL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.453" (11.51mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 2570 |
Cable Type | Features Flame Retardant, Oil Resistant |
Number of Conductors 4 | Voltage 1 V |
Wire Gauge | Usage Industrial |
Conductor Material Copper, Bare | Conductor Insulation Polyethylene (XLPE) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 5 | 8,09400 € | 40,47 € |
| 10 | 7,70500 € | 77,05 € |
| 25 | 7,21600 € | 180,40 € |
| 50 | 6,86340 € | 343,17 € |
| 100 | 6,52540 € | 652,54 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,15199 € | 4.151,99 € |
| 2.000 | 3,93914 € | 7.878,28 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |

