
CF30-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF30-40-04-ND 4903-CF30-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF30-40-04 |
Description | PVC 4C/12AWG, MTR CBL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 5 | 8,09400 € | 40,47 € |
| 10 | 7,70500 € | 77,05 € |
| 25 | 7,21600 € | 180,40 € |
| 50 | 6,86340 € | 343,17 € |
| 100 | 6,52540 € | 652,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,99228 € | 3.992,28 € |
| 2.000 | 3,82455 € | 7.649,10 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |


