New at DigiKey
Image for CF30-25-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF30-25-04

DigiKey Part Number
4903-CF30-25-04-ND
4903-CF30-25-04-DS-ND
Manufacturer
Manufacturer Product Number
CF30-25-04
Description
PVC4C/14AWG MOTOR CBL 1KV
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.394" (10.01mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-15°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,37000 €6,37 €
55,68600 €28,43 €
105,41300 €54,13 €
255,07040 €126,76 €
504,82360 €241,18 €
1004,58690 €458,69 €
2504,28880 €1.072,20 €
5004,07382 €2.036,91 €
Spool
QuantityUnit PriceExt Price
1.0002,87650 €2.876,50 €
Manufacturers Standard Package
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €