New at DigiKey
Image for CF240-03-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF240-03-18

DigiKey Part Number
4903-CF240-03-18-ND
4903-CF240-03-18-DS-ND
Manufacturer
Manufacturer Product Number
CF240-03-18
Description
PVC300V 18C/22AWG DATA CBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Gray 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-15°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.172
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,25000 €7,25 €
56,47600 €32,38 €
106,16600 €61,66 €
255,77560 €144,39 €
505,49400 €274,70 €
1005,22410 €522,41 €
2504,88404 €1.221,01 €
5004,63882 €2.319,41 €
1.0004,40339 €4.403,39 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0003,29610 €3.296,10 €
2.0003,12772 €6.255,44 €
Manufacturers Standard Package
Unit Price without VAT:7,25000 €
Unit Price with VAT:8,62750 €