
CF240-03-14 | |
|---|---|
DigiKey Part Number | 4903-CF240-03-14-ND 4903-CF240-03-14-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-03-14 |
Description | PVC300V 14C/22AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14 Conductor Multi-Conductor Cable Gray 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 14 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 5 | 5,49600 € | 27,48 € |
| 10 | 5,23200 € | 52,32 € |
| 25 | 4,90120 € | 122,53 € |
| 50 | 4,66280 € | 233,14 € |
| 100 | 4,43420 € | 443,42 € |
| 250 | 4,14612 € | 1.036,53 € |
| 500 | 3,93844 € | 1.969,22 € |
| 1.000 | 3,73908 € | 3.739,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77333 € | 2.773,33 € |
| 2.000 | 2,63207 € | 5.264,14 € |
| 3.000 | 2,58180 € | 7.745,40 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |



