
CF240-02-08 | |
|---|---|
DigiKey Part Number | 4903-CF240-02-08-ND 4903-CF240-02-08-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-02-08 |
Description | PVC300V 8C/24 AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,33800 € | 21,69 € |
| 10 | 4,13000 € | 41,30 € |
| 25 | 3,86920 € | 96,73 € |
| 50 | 3,68160 € | 184,08 € |
| 100 | 3,50160 € | 350,16 € |
| 250 | 3,27484 € | 818,71 € |
| 500 | 3,11132 € | 1.555,66 € |
| 1.000 | 2,95442 € | 2.954,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,15534 € | 2.155,34 € |
| 2.000 | 2,04601 € | 4.092,02 € |
| 3.000 | 1,98409 € | 5.952,27 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |






