
CF240-01-18 | |
|---|---|
DigiKey Part Number | 4903-CF240-01-18-ND 4903-CF240-01-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-01-18 |
Description | PVC300V 18C/26AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,44800 € | 27,24 € |
| 10 | 5,18600 € | 51,86 € |
| 25 | 4,85800 € | 121,45 € |
| 50 | 4,62180 € | 231,09 € |
| 100 | 4,39500 € | 439,50 € |
| 250 | 4,10952 € | 1.027,38 € |
| 500 | 3,90366 € | 1.951,83 € |
| 1.000 | 3,70605 € | 3.706,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,74946 € | 2.749,46 € |
| 2.000 | 2,60940 € | 5.218,80 € |
| 3.000 | 2,56032 € | 7.680,96 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

