New at DigiKey
Image for CF240-01-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF240-01-05

DigiKey Part Number
4903-CF240-01-05-ND
4903-CF240-01-05-DS-ND
Manufacturer
Manufacturer Product Number
CF240-01-05
Description
PVC300V 5C/26 AWG DATA CBL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 26 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,38000 €3,38 €
53,02600 €15,13 €
102,88100 €28,81 €
252,70000 €67,50 €
502,56940 €128,47 €
1002,44420 €244,42 €
2502,28660 €571,65 €
5002,17304 €1.086,52 €
1.0002,06401 €2.064,01 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1.0001,48209 €1.482,09 €
2.0001,40734 €2.814,68 €
3.0001,36500 €4.095,00 €
5.0001,31735 €6.586,75 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €