New at DigiKey
Image for CF211-05-08-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF211-05-08-02

DigiKey Part Number
4903-CF211-05-08-02-ND
4903-CF211-05-08-02-DS-ND
Manufacturer
Manufacturer Product Number
CF211-05-08-02
Description
PVC300V 8PR/20AWG DATA CBL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.512" (13.01mm)
Mfr
Shield Type
Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Ratings
UL Style 2464
Cable Type
Features
Flame Retardant, Oil Resistant
Number of Conductors
16 (8 Pair Twisted)
Voltage
300 V
Wire Gauge
Usage
Industrial
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
116,73000 €16,73 €
514,93000 €74,65 €
1014,20800 €142,08 €
2513,29880 €332,47 €
5012,64440 €632,22 €
10012,01610 €1.201,61 €
25011,22444 €2.806,11 €
50010,65328 €5.326,64 €
Spool
LengthUnit Price (Per Foot)Ext Price
1.0007,79783 €7.797,83 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:19,90870 €