
CF2-02-24 | |
|---|---|
DigiKey Part Number | 4903-CF2-02-24-ND 4903-CF2-02-24-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-02-24 |
Description | PUR24C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 Conductor Multi-Conductor Cable Gray 24 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20317 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 24 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.531" (13.49mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 5 | 17,61600 € | 88,08 € |
| 10 | 16,76200 € | 167,62 € |
| 25 | 15,68760 € | 392,19 € |
| 50 | 14,91340 € | 745,67 € |
| 100 | 14,17090 € | 1.417,09 € |
| 250 | 13,23492 € | 3.308,73 € |
| 500 | 12,55972 € | 6.279,86 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 9,34890 € | 9.348,90 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |

