Image for CF2-02-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF2-02-18

DigiKey Part Number
4903-CF2-02-18-ND
4903-CF2-02-18-DS-ND
Manufacturer
Manufacturer Product Number
CF2-02-18
Description
PUR18C/24AWG CTRL 300V FLEX FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.472" (11.99mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0006,98837 €6.988,37 €
Unit Price without VAT:6,98837 €
Unit Price with VAT:8,31616 €