
CF2-02-08 | |
|---|---|
DigiKey Part Number | 4903-CF2-02-08-ND 4903-CF2-02-08-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-02-08 |
Description | PUR8C/24AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 20317 |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.315" (8.00mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 5 | 7,97800 € | 39,89 € |
| 10 | 7,59400 € | 75,94 € |
| 25 | 7,11080 € | 177,77 € |
| 50 | 6,76360 € | 338,18 € |
| 100 | 6,43030 € | 643,03 € |
| 250 | 6,01044 € | 1.502,61 € |
| 500 | 5,70768 € | 2.853,84 € |
| 1.000 | 5,41692 € | 5.416,92 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 4,09522 € | 4.095,22 € |
| 2.000 | 3,93079 € | 7.861,58 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

