
CF140US-07-25 | |
|---|---|
DigiKey Part Number | 4903-CF140US-07-25-ND 4903-CF140US-07-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-07-25 |
Description | PVC25C/18AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.780" (19.81mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 41/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 22,00000 € | 22,00 € |
| 5 | 19,63200 € | 98,16 € |
| 10 | 18,68000 € | 186,80 € |
| 25 | 17,48160 € | 437,04 € |
| 50 | 16,61800 € | 830,90 € |
| 100 | 15,78930 € | 1.578,93 € |
| 250 | 14,74472 € | 3.686,18 € |
| 500 | 13,99108 € | 6.995,54 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 12,78743 € | 12.787,43 € |
| Unit Price without VAT: | 22,00000 € |
|---|---|
| Unit Price with VAT: | 26,18000 € |

