New at DigiKey
Image for CF140US-07-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140US-07-18

DigiKey Part Number
4903-CF140US-07-18-ND
4903-CF140US-07-18-DS-ND
Manufacturer
Manufacturer Product Number
CF140US-07-18
Description
PVC18C/18AWG TCER 600V FLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.660" (16.76mm)
Mfr
Shield Type
Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
600 V
Number of Conductors
18
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
41/34
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0008,16720 €8.167,20 €
Manufacturers Standard Package
Unit Price without VAT:8,16720 €
Unit Price with VAT:9,71897 €