
CF140US-07-12 | |
|---|---|
DigiKey Part Number | 4903-CF140US-07-12-ND 4903-CF140US-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-07-12 |
Description | PVC12C/18AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.570" (14.48mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 41/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 5 | 10,94600 € | 54,73 € |
| 10 | 10,41800 € | 104,18 € |
| 25 | 9,75400 € | 243,85 € |
| 50 | 9,27580 € | 463,79 € |
| 100 | 8,81690 € | 881,69 € |
| 250 | 8,23872 € | 2.059,68 € |
| 500 | 7,82158 € | 3.910,79 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 6,81909 € | 6.819,09 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |

