
CF140US-07-07 | |
|---|---|
DigiKey Part Number | 4903-CF140US-07-07-ND 4903-CF140US-07-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-07-07 |
Description | PVC7C/18AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.480" (12.19mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 5 | 9,46200 € | 47,31 € |
| 10 | 9,00500 € | 90,05 € |
| 25 | 8,43240 € | 210,81 € |
| 50 | 8,01980 € | 400,99 € |
| 100 | 7,62380 € | 762,38 € |
| 250 | 7,12496 € | 1.781,24 € |
| 500 | 6,76512 € | 3.382,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,88130 € | 4.881,30 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

