
CF140US-05-12 | |
|---|---|
DigiKey Part Number | 4903-CF140US-05-12-ND 4903-CF140US-05-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-05-12 |
Description | PVC12C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.550" (13.97mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 26/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 5 | 9,59800 € | 47,99 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,55280 € | 213,82 € |
| 50 | 8,13380 € | 406,69 € |
| 100 | 7,73220 € | 773,22 € |
| 250 | 7,22600 € | 1.806,50 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,88981 € | 5.889,81 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

