
CF140US-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF140US-05-07-ND 4903-CF140US-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-05-07 |
Description | PVC7C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.460" (11.68mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 5 | 7,90000 € | 39,50 € |
| 10 | 7,52100 € | 75,21 € |
| 25 | 7,04360 € | 176,09 € |
| 50 | 6,69920 € | 334,96 € |
| 100 | 6,36930 € | 636,93 € |
| 250 | 5,95352 € | 1.488,38 € |
| 500 | 5,65372 € | 2.826,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,05300 € | 4.053,00 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

