
CF140US-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF140US-05-05-ND 4903-CF140US-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-05-05 |
Description | PVC5C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.410" (10.41mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 5 | 7,31600 € | 36,58 € |
| 10 | 6,96500 € | 69,65 € |
| 25 | 6,52320 € | 163,08 € |
| 50 | 6,20460 € | 310,23 € |
| 100 | 5,89930 € | 589,93 € |
| 250 | 5,51452 € | 1.378,63 € |
| 500 | 5,23708 € | 2.618,54 € |
| 1.000 | 4,97073 € | 4.970,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,74440 € | 3.744,40 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |


