New at DigiKey
Image for CF140US-05-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF140US-05-03

DigiKey Part Number
4903-CF140US-05-03-ND
4903-CF140US-05-03-DS-ND
Manufacturer
Manufacturer Product Number
CF140US-05-03
Description
PVC3C/20AWG TCER 600V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.360" (9.14mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,60000 €6,60 €
55,89800 €29,49 €
105,61500 €56,15 €
255,25920 €131,48 €
505,00340 €250,17 €
1004,75770 €475,77 €
2504,44840 €1.112,10 €
5004,22536 €2.112,68 €
Spool
QuantityUnit PriceExt Price
1.0002,98755 €2.987,55 €
Manufacturers Standard Package
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,85400 €