
CF140-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF140-25-04-ND 4903-CF140-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-25-04 |
Description | PVC4C/14AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 14 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.470" (11.94mm) |
Mfr | Shield Type Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 5 | 5,98400 € | 29,92 € |
| 10 | 5,69600 € | 56,96 € |
| 25 | 5,33480 € | 133,37 € |
| 50 | 5,07500 € | 253,75 € |
| 100 | 4,82600 € | 482,60 € |
| 250 | 4,51208 € | 1.128,02 € |
| 500 | 4,28578 € | 2.142,89 € |
| 1.000 | 4,06847 € | 4.068,47 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,03469 € | 3.034,69 € |
| 2.000 | 2,87985 € | 5.759,70 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

