
CF140-07-03 | |
|---|---|
DigiKey Part Number | 4903-CF140-07-03-ND 4903-CF140-07-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140-07-03 |
Description | PVC3C/18AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 5 | 2,76400 € | 13,82 € |
| 10 | 2,63200 € | 26,32 € |
| 25 | 2,46680 € | 61,67 € |
| 50 | 2,34740 € | 117,37 € |
| 100 | 2,23330 € | 223,33 € |
| 250 | 2,08944 € | 522,36 € |
| 500 | 1,98574 € | 992,87 € |
| 1.000 | 1,88627 € | 1.886,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31456 € | 1.314,56 € |
| 2.000 | 1,24838 € | 2.496,76 € |
| 3.000 | 1,21090 € | 3.632,70 € |
| 5.000 | 1,16493 € | 5.824,65 € |
| 7.000 | 1,15799 € | 8.105,93 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |



